Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4504BM96

DigiKey Part Number
296-14150-2-ND - Tape & Reel (TR)
296-14150-1-ND - Cut Tape (CT)
296-14150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4504BM96
Description
IC XLTR VL UNIDIR 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4504BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
5 V ~ 15 V
Voltage - VCCB
5 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 646
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,61300kr 46,13
25kr 4,13680kr 103,42
100kr 3,61330kr 361,33
250kr 3,36428kr 841,07
500kr 3,21370kr 1 606,85
1 000kr 3,15250kr 3 152,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,95893kr 7 397,32
5 000kr 2,88009kr 14 400,45
7 500kr 2,84063kr 21 304,72
12 500kr 2,79688kr 34 961,00
17 500kr 2,77131kr 48 497,93
25 000kr 2,74673kr 68 668,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250