LED Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4511BE

DigiKey Part Number
296-2072-ND
Manufacturer
Manufacturer Product Number
CD4511BE
Description
IC DRVR 7 SEGMENT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4511BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 8,84000kr 8,84
10kr 6,30200kr 63,02
25kr 5,68080kr 142,02
100kr 4,99030kr 499,03
250kr 4,66244kr 1 165,61
500kr 4,46446kr 2 232,23
1 000kr 4,30143kr 4 301,43
2 500kr 4,12935kr 10 323,37
5 000kr 4,02565kr 20 128,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,84000
Unit Price with VAT:kr 11,05000