LED Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4511BPWR

DigiKey Part Number
296-3529-2-ND - Tape & Reel (TR)
296-3529-1-ND - Cut Tape (CT)
296-3529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4511BPWR
Description
IC DRVR 7 SEGMENT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4511BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 564
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,95500kr 49,55
25kr 4,45040kr 111,26
100kr 3,89480kr 389,48
250kr 3,62840kr 907,10
500kr 3,46800kr 1 734,00
1 000kr 3,33603kr 3 336,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,22733kr 6 454,66
4 000kr 3,13790kr 12 551,60
6 000kr 3,09311kr 18 558,66
10 000kr 3,04345kr 30 434,50
14 000kr 3,01445kr 42 202,30
20 000kr 2,98656kr 59 731,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500