Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC595E

DigiKey Part Number
296-33112-5-ND
Manufacturer
Manufacturer Product Number
CD74HC595E
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC595E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 021
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 11,22700kr 112,27
25kr 10,19160kr 254,79
100kr 9,05190kr 905,19
250kr 8,50876kr 2 127,19
500kr 8,18132kr 4 090,66
1 000kr 7,91164kr 7 911,64
2 500kr 7,62702kr 19 067,55
5 000kr 7,45549kr 37 277,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500

Other Suppliers on DigiKey

729In Stock
Ships from Rochester Electronics, LLC