Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC85E

DigiKey Part Number
296-12821-5-ND
Manufacturer
Manufacturer Product Number
CD74HC85E
Description
IC MAG COMPARATOR 4BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC85E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,17000kr 13,17
10kr 9,56900kr 95,69
25kr 8,66400kr 216,60
100kr 7,67390kr 767,39
250kr 7,20136kr 1 800,34
500kr 6,91650kr 3 458,25
1 000kr 6,68180kr 6 681,80
2 500kr 6,43421kr 16 085,52
5 000kr 6,28497kr 31 424,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,17000
Unit Price with VAT:kr 16,46250

Other Suppliers on DigiKey

6 786In Stock
Ships from Rochester Electronics, LLC