SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC3RL02YFPR

DigiKey Part Number
296-25452-2-ND - Tape & Reel (TR)
296-25452-1-ND - Cut Tape (CT)
296-25452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC3RL02YFPR
Description
IC CLK BUFFER 1:2 52MHZ 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CDC3RL02YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
52 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 784
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 11,22700kr 112,27
25kr 10,19160kr 254,79
100kr 9,05190kr 905,19
250kr 8,50876kr 2 127,19
500kr 8,18132kr 4 090,66
1 000kr 7,91164kr 7 911,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,57862kr 22 735,86
6 000kr 7,41565kr 44 493,90
9 000kr 7,33405kr 66 006,45
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500