CSDxxxxxF3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD15380F3

DigiKey Part Number
296-44373-2-ND - Tape & Reel (TR)
296-44373-1-ND - Cut Tape (CT)
296-44373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD15380F3
Description
MOSFET N-CH 20V 500MA 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD15380F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 8V
Rds On (Max) @ Id, Vgs
1190mOhm @ 100mA, 8V
Vgs(th) (Max) @ Id
1.35V @ 2.5µA
Gate Charge (Qg) (Max) @ Vgs
0.281 nC @ 10 V
Vgs (Max)
10V
Input Capacitance (Ciss) (Max) @ Vds
10.5 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 837
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 1,95000kr 19,50
100kr 1,21920kr 121,92
500kr 0,90078kr 450,39
1 000kr 0,79785kr 797,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,66658kr 1 999,74
6 000kr 0,60035kr 3 602,10
9 000kr 0,56656kr 5 099,04
15 000kr 0,52858kr 7 928,70
21 000kr 0,50606kr 10 627,26
30 000kr 0,48418kr 14 525,40
75 000kr 0,43615kr 32 711,25
150 000kr 0,40647kr 60 970,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500