8 VSONP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19534Q5A

DigiKey Part Number
296-43636-2-ND - Tape & Reel (TR)
296-43636-1-ND - Cut Tape (CT)
296-43636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19534Q5A
Description
MOSFET N-CH 100V 50A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19534Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
15.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 468
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
10kr 9,34700kr 93,47
100kr 6,21050kr 621,05
500kr 4,86610kr 2 433,05
1 000kr 4,43319kr 4 433,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,96464kr 9 911,60
5 000kr 3,67507kr 18 375,35
7 500kr 3,52759kr 26 456,92
12 500kr 3,45504kr 43 188,00
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250