N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19538Q3A

DigiKey Part Number
296-44352-2-ND - Tape & Reel (TR)
296-44352-1-ND - Cut Tape (CT)
296-44352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19538Q3A
Description
MOSFET N-CH 100V 15A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD19538Q3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
454 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 780
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,15000kr 10,15
10kr 6,36200kr 63,62
100kr 4,15410kr 415,41
500kr 3,20346kr 1 601,73
1 000kr 2,89720kr 2 897,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,56534kr 6 413,35
5 000kr 2,36016kr 11 800,80
7 500kr 2,25563kr 16 917,22
12 500kr 2,13817kr 26 727,12
17 500kr 2,06865kr 36 201,38
25 000kr 2,05543kr 51 385,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,15000
Unit Price with VAT:kr 12,68750