Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630ADDAR

DigiKey Part Number
296-49763-2-ND - Tape & Reel (TR)
296-49763-1-ND - Cut Tape (CT)
296-49763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33630ADDAR
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33630ADDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 939
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,63000kr 25,63
10kr 19,04700kr 190,47
25kr 17,40840kr 435,21
100kr 15,60620kr 1 560,62
250kr 14,74684kr 3 686,71
500kr 14,22880kr 7 114,40
1 000kr 13,80244kr 13 802,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,35223kr 33 380,58
5 000kr 13,08105kr 65 405,25
7 500kr 12,94521kr 97 089,07
Manufacturers Standard Package
Unit Price without VAT:kr 25,63000
Unit Price with VAT:kr 32,03750