6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
6-WDFN Exposed Pad

CSD25310Q2

DigiKey Part Number
296-38915-2-ND - Tape & Reel (TR)
296-38915-1-ND - Cut Tape (CT)
296-38915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25310Q2
Description
MOSFET P-CH 20V 20A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD25310Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
23.9mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
655 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 988
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,01000kr 40,10
100kr 2,56900kr 256,90
500kr 1,94548kr 972,74
1 000kr 1,74445kr 1 744,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,48869kr 4 466,07
6 000kr 1,35982kr 8 158,92
9 000kr 1,29413kr 11 647,17
15 000kr 1,22032kr 18 304,80
21 000kr 1,17661kr 24 708,81
30 000kr 1,13412kr 34 023,60
75 000kr 1,09305kr 81 978,75
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250