
CSD25402Q3AT | |
|---|---|
DigiKey Part Number | 296-CSD25402Q3ATTR-ND - Tape & Reel (TR) 296-CSD25402Q3ATCT-ND - Cut Tape (CT) 296-CSD25402Q3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25402Q3AT |
Description | MOSFET P-CH 20V 15A/76A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 15A (Ta), 76A (Tc) 2.8W (Ta), 69W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25402Q3AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,99000 | kr 16,99 |
| 10 | kr 10,80500 | kr 108,05 |
| 100 | kr 7,23170 | kr 723,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 6,28628 | kr 1 571,57 |
| 500 | kr 5,70092 | kr 2 850,46 |
| 750 | kr 5,40248 | kr 4 051,86 |
| 1 250 | kr 5,06707 | kr 6 333,84 |
| 1 750 | kr 4,86842 | kr 8 519,74 |
| 2 500 | kr 4,67532 | kr 11 688,30 |
| 6 250 | kr 4,25148 | kr 26 571,75 |
| 12 500 | kr 4,19629 | kr 52 453,63 |
| Unit Price without VAT: | kr 16,99000 |
|---|---|
| Unit Price with VAT: | kr 21,23750 |


