12-PowerTFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95472Q5MC

DigiKey Part Number
296-43950-2-ND - Tape & Reel (TR)
296-43950-1-ND - Cut Tape (CT)
296-43950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95472Q5MC
Description
IC SYNC BUCK 60A 12VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Driver Synchronous Buck Converters Power MOSFET 12-VSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
-
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
90A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
12-PowerTFDFN
Supplier Device Package
12-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 72,47000kr 72,47
10kr 48,97900kr 489,79
100kr 36,72230kr 3 672,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 30,00224kr 75 005,60
Manufacturers Standard Package
Unit Price without VAT:kr 72,47000
Unit Price with VAT:kr 90,58750