Ethernet Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83822IRHBR

DigiKey Part Number
296-47256-2-ND - Tape & Reel (TR)
296-47256-1-ND - Cut Tape (CT)
296-47256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83822IRHBR
Description
IC INTERFACE SPECIALIZED 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83822IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
MII, RMII
Voltage - Supply
1.71V ~ 3.45V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 974
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,85000kr 28,85
10kr 21,54900kr 215,49
25kr 19,73200kr 493,30
100kr 17,72490kr 1 772,49
250kr 16,76868kr 4 192,17
500kr 16,19236kr 8 096,18
1 000kr 15,71795kr 15 717,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 15,13185kr 45 395,55
6 000kr 14,84511kr 89 070,66
Manufacturers Standard Package
Unit Price without VAT:kr 28,85000
Unit Price with VAT:kr 36,06250