1/1 Transceiver Ethernet 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848IVVX/NOPB

DigiKey Part Number
DP83848IVVX/NOPBTR-ND - Tape & Reel (TR)
DP83848IVVX/NOPBCT-ND - Cut Tape (CT)
DP83848IVVX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848IVVX/NOPB
Description
IC TRANSCEIVER 1/1 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83848IVVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 921
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 59,10000kr 59,10
10kr 45,26000kr 452,60
25kr 41,80800kr 1 045,20
100kr 38,01190kr 3 801,19
250kr 36,20248kr 9 050,62
500kr 35,11196kr 17 555,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 34,21411kr 34 214,11
2 000kr 33,47516kr 66 950,32
3 000kr 33,10528kr 99 315,84
Manufacturers Standard Package
Unit Price without VAT:kr 59,10000
Unit Price with VAT:kr 73,87500