1/1 Transceiver Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83869HMRGZR

DigiKey Part Number
296-DP83869HMRGZRTR-ND - Tape & Reel (TR)
296-DP83869HMRGZRCT-ND - Cut Tape (CT)
296-DP83869HMRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83869HMRGZR
Description
IC TRANSCEIVER 1/1 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83869HMRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 813
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 142,22000kr 142,22
10kr 112,26000kr 1 122,60
25kr 104,77160kr 2 619,29
100kr 96,53680kr 9 653,68
250kr 92,61112kr 23 152,78
500kr 90,24512kr 45 122,56
1 000kr 88,29763kr 88 297,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 86,69510kr 173 390,20
Manufacturers Standard Package
Unit Price without VAT:kr 142,22000
Unit Price with VAT:kr 177,77500