10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74701DRCR

DigiKey Part Number
296-22987-2-ND - Tape & Reel (TR)
296-22987-1-ND - Cut Tape (CT)
296-22987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74701DRCR
Description
IC REG LIN POS ADJ 500MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74701DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.39V @ 500mA
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 445
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,81000kr 20,81
10kr 15,34800kr 153,48
25kr 13,99080kr 349,77
100kr 12,49640kr 1 249,64
250kr 11,78380kr 2 945,95
500kr 11,35402kr 5 677,01
1 000kr 11,00032kr 11 000,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,56330kr 31 689,90
6 000kr 10,34950kr 62 097,00
9 000kr 10,24245kr 92 182,05
Manufacturers Standard Package
Unit Price without VAT:kr 20,81000
Unit Price with VAT:kr 26,01250