TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032FBDBZR

DigiKey Part Number
296-47323-2-ND - Tape & Reel (TR)
296-47323-1-ND - Cut Tape (CT)
296-47323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FBDBZR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FBDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.8mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
1.8µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
5kr 2,77400kr 13,87
10kr 2,61300kr 26,13
25kr 2,43240kr 60,81
50kr 2,30560kr 115,28
100kr 2,18910kr 218,91
500kr 1,95794kr 978,97
1 000kr 1,87190kr 1 871,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,75028kr 5 250,84
6 000kr 1,68180kr 10 090,80
9 000kr 1,64444kr 14 799,96
15 000kr 1,60000kr 24 000,00
21 000kr 1,57225kr 33 017,25
30 000kr 1,54409kr 46 322,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500