Bipolar Motor Driver Power MOSFET Step/Direction 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Step/Direction 16-HTSSOP
16-HTSSOP

DRV8428PWPR

DigiKey Part Number
296-DRV8428PWPRTR-ND - Tape & Reel (TR)
296-DRV8428PWPRCT-ND - Cut Tape (CT)
296-DRV8428PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8428PWPR
Description
35V, 1A BIPOLAR STEPPER MOTOR DR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8428PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Step/Direction
Technology
Power MOSFET
Step Resolution
>256 Microsteps
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.2V ~ 33V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 513
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,66000kr 31,66
10kr 23,72000kr 237,20
25kr 21,73840kr 543,46
100kr 19,55820kr 1 955,82
250kr 18,51996kr 4 629,99
500kr 17,89420kr 8 947,10
1 000kr 17,37888kr 17 378,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,40606kr 43 218,18
6 000kr 14,13062kr 84 783,72
Manufacturers Standard Package
Unit Price without VAT:kr 31,66000
Unit Price with VAT:kr 39,57500