Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
DRV8847PWPR

DRV8847PWPR

DigiKey Part Number
296-53424-2-ND - Tape & Reel (TR)
296-53424-1-ND - Cut Tape (CT)
296-53424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8847PWPR
Description
2A DUAL H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8847PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
2.7V ~ 18V
Voltage - Load
2.7V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 616
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,43000kr 26,43
10kr 19,72000kr 197,20
25kr 18,03160kr 450,79
100kr 16,17510kr 1 617,51
250kr 15,28960kr 3 822,40
500kr 14,75588kr 7 377,94
1 000kr 14,31654kr 14 316,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 13,95486kr 27 909,72
4 000kr 13,65727kr 54 629,08
6 000kr 13,50828kr 81 049,68
Manufacturers Standard Package
Unit Price without VAT:kr 26,43000
Unit Price with VAT:kr 33,03750