0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/1 Receiver LVDS SOT-23-5
SOT 23-5

DS90LV012ATMF/NOPB

DigiKey Part Number
DS90LV012ATMF/NOPBTR-ND - Tape & Reel (TR)
DS90LV012ATMF/NOPBCT-ND - Cut Tape (CT)
DS90LV012ATMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV012ATMF/NOPB
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV012ATMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 740
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,55000kr 10,55
10kr 7,60900kr 76,09
25kr 6,87080kr 171,77
100kr 6,05870kr 605,87
250kr 5,67116kr 1 417,79
500kr 5,43800kr 2 719,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,24582kr 5 245,82
2 000kr 5,08782kr 10 175,64
3 000kr 5,00861kr 15 025,83
5 000kr 4,92091kr 24 604,55
7 000kr 4,86964kr 34 087,48
10 000kr 4,82033kr 48 203,30
Manufacturers Standard Package
Unit Price without VAT:kr 10,55000
Unit Price with VAT:kr 13,18750