Current Monitor Regulator High-Side 10mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA219AIDR

DigiKey Part Number
296-23978-2-ND - Tape & Reel (TR)
296-23978-1-ND - Cut Tape (CT)
296-23978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219AIDR
Description
IC CURRENT MONITOR 1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA219AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,00000kr 19,00
10kr 13,99100kr 139,91
25kr 12,74080kr 318,52
100kr 11,35960kr 1 135,96
250kr 10,70152kr 2 675,38
500kr 10,30488kr 5 152,44
1 000kr 9,97833kr 9 978,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,63368kr 24 084,20
5 000kr 9,42597kr 47 129,85
7 500kr 9,32201kr 69 915,07
Manufacturers Standard Package
Unit Price without VAT:kr 19,00000
Unit Price with VAT:kr 23,75000