Current Monitor Regulator High-Side 10mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA229AIDGSR

DigiKey Part Number
296-INA229AIDGSRTR-ND - Tape & Reel (TR)
296-INA229AIDGSRCT-ND - Cut Tape (CT)
296-INA229AIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA229AIDGSR
Description
IC CURR SENSE 1 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA229AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.01%
Voltage - Input
2.7V ~ 5.5V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 283
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 57,19000kr 57,19
10kr 43,76200kr 437,62
25kr 40,40520kr 1 010,13
100kr 36,71830kr 3 671,83
250kr 34,96060kr 8 740,15
500kr 33,90082kr 16 950,41
1 000kr 33,02869kr 33 028,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 25,90344kr 64 758,60
Manufacturers Standard Package
Unit Price without VAT:kr 57,19000
Unit Price with VAT:kr 71,48750