2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3086DWR

DigiKey Part Number
296-41273-2-ND - Tape & Reel (TR)
296-41273-1-ND - Cut Tape (CT)
296-41273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3086DWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3086DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 553
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,01000kr 42,01
10kr 31,84200kr 318,42
25kr 29,28880kr 732,22
100kr 26,48340kr 2 648,34
250kr 25,14440kr 6 286,10
500kr 24,33790kr 12 168,95
1 000kr 23,67382kr 23 673,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 23,12735kr 46 254,70
4 000kr 22,67765kr 90 710,60
Manufacturers Standard Package
Unit Price without VAT:kr 42,01000
Unit Price with VAT:kr 52,51250