1/1 Transceiver, Isolated Half CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1050DWR

DigiKey Part Number
296-41267-2-ND - Tape & Reel (TR)
296-41267-1-ND - Cut Tape (CT)
296-41267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1050DWR
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1050DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 248
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,01000kr 42,01
10kr 31,82100kr 318,21
25kr 29,27240kr 731,81
100kr 26,46830kr 2 646,83
250kr 25,12992kr 6 282,48
500kr 24,32362kr 12 161,81
1 000kr 23,66005kr 23 660,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 23,11394kr 46 227,88
4 000kr 22,66430kr 90 657,20
Manufacturers Standard Package
Unit Price without VAT:kr 42,01000
Unit Price with VAT:kr 52,51250