2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3082DWR

DigiKey Part Number
296-37891-2-ND - Tape & Reel (TR)
296-37891-1-ND - Cut Tape (CT)
296-37891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3082DWR
Description
IC TRANSCEIVER HALF 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3082DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 815
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,51000kr 40,51
10kr 30,62500kr 306,25
25kr 28,15880kr 703,97
100kr 25,44310kr 2 544,31
250kr 24,14852kr 6 037,13
500kr 23,36818kr 11 684,09
1 000kr 22,72612kr 22 726,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 22,19764kr 44 395,28
4 000kr 21,76268kr 87 050,72
Manufacturers Standard Package
Unit Price without VAT:kr 40,51000
Unit Price with VAT:kr 50,63750