CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6721FBDR

DigiKey Part Number
296-ISO6721FBDRTR-ND - Tape & Reel (TR)
296-ISO6721FBDRCT-ND - Cut Tape (CT)
296-ISO6721FBDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6721FBDR
Description
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6721FBDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,28000kr 16,28
10kr 11,89000kr 118,90
25kr 10,80280kr 270,07
100kr 9,60370kr 960,37
250kr 9,03264kr 2 258,16
500kr 8,68828kr 4 344,14
1 000kr 8,40495kr 8 404,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,05484kr 24 164,52
6 000kr 7,88352kr 47 301,12
9 000kr 7,79771kr 70 179,39
Manufacturers Standard Package
Unit Price without VAT:kr 16,28000
Unit Price with VAT:kr 20,35000