TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7221ADR

DigiKey Part Number
296-21955-2-ND - Tape & Reel (TR)
296-21955-1-ND - Cut Tape (CT)
296-21955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7221ADR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7221ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
475ns, 475ns
Pulse Width Distortion (Max)
14ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 703
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,06000kr 32,06
10kr 24,04200kr 240,42
25kr 22,03600kr 550,90
100kr 19,83260kr 1 983,26
250kr 18,78252kr 4 695,63
500kr 18,14888kr 9 074,44
1 000kr 17,62775kr 17 627,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,07749kr 42 693,73
5 000kr 16,74585kr 83 729,25
Manufacturers Standard Package
Unit Price without VAT:kr 32,06000
Unit Price with VAT:kr 40,07500