ISO7730QDBQQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7762FDBQR

DigiKey Part Number
296-49452-2-ND - Tape & Reel (TR)
296-49452-1-ND - Cut Tape (CT)
296-49452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7762FDBQR
Description
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7762FDBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/2
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 853
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,43000kr 26,43
10kr 19,70000kr 197,00
25kr 18,01560kr 450,39
100kr 16,16000kr 1 616,00
250kr 15,27512kr 3 818,78
500kr 14,74160kr 7 370,80
1 000kr 14,30267kr 14 302,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,83922kr 34 598,05
5 000kr 13,55990kr 67 799,50
Manufacturers Standard Package
Unit Price without VAT:kr 26,43000
Unit Price with VAT:kr 33,03750