ISOUSB211DPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOUSB211DPR

DigiKey Part Number
296-ISOUSB211DPRTR-ND - Tape & Reel (TR)
296-ISOUSB211DPRCT-ND - Cut Tape (CT)
296-ISOUSB211DPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOUSB211DPR
Description
LOW EMISSIONS, HIGH/FULL/LOW SPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Channel 480Mbps 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISOUSB211DPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
USB
Input
Differential
Output
Differential
Data Rate (Max)
480Mbps
Number of Channels
1
Delay Time
358ns
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
1.71V ~ 1.94V, 2.4V ~ 5.5V, 3V ~ 3.6V, 4.25V ~ 5.5V
Current - Supply
85mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 471
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 148,65000kr 148,65
10kr 117,51600kr 1 175,16
25kr 109,73280kr 2 743,32
100kr 101,16930kr 10 116,93
250kr 97,08784kr 24 271,96
500kr 94,62816kr 47 314,08
1 000kr 92,60408kr 92 604,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 90,93803kr 181 876,06
Manufacturers Standard Package
Unit Price without VAT:kr 148,65000
Unit Price with VAT:kr 185,81250