1 Channel 12Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOUSB111DWR

DigiKey Part Number
296-ISOUSB111DWRTR-ND - Tape & Reel (TR)
296-ISOUSB111DWRCT-ND - Cut Tape (CT)
296-ISOUSB111DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOUSB111DWR
Description
LOW EMISSIONS, FULL/LOW SPEED IS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Channel 12Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOUSB111DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
USB
Input
Differential
Output
Differential
Data Rate (Max)
12Mbps
Number of Channels
1
Delay Time
358ns
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V, 4.25V ~ 5.5V
Current - Supply
12mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 103,22000kr 103,22
10kr 80,61900kr 806,19
25kr 74,96840kr 1 874,21
100kr 68,75390kr 6 875,39
250kr 65,79104kr 16 447,76
500kr 64,00538kr 32 002,69
1 000kr 62,53602kr 62 536,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 61,32638kr 122 652,76
Manufacturers Standard Package
Unit Price without VAT:kr 103,22000
Unit Price with VAT:kr 129,02500