Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117T-3.3/NOPB

DigiKey Part Number
LM1117T-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1117T-3.3/NOPB
Description
IC REG LINEAR 3.3V 800MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117T-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 11,87000kr 118,70
45kr 10,22067kr 459,93
135kr 9,38467kr 1 266,93
270kr 8,97630kr 2 423,60
540kr 8,63976kr 4 665,47
1 035kr 8,37816kr 8 671,40
2 520kr 8,08978kr 20 386,25
5 040kr 7,91014kr 39 867,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500