LM1876TF/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 187
Unit Price: kr 71,46000
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1876TF/NOPB

DigiKey Part Number
296-44409-5-ND
Manufacturer
Manufacturer Product Number
LM1876TF/NOPB
Description
IC AMP AB STEREO 22W TO220-15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated
Datasheet
 Datasheet
EDA/CAD Models
LM1876TF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
22W x 2 @ 4Ohm
Voltage - Supply
20V ~ 64V, ±10V ~ 32V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-15 Isolated
Package / Case
TO-220-15 Isolated Tab, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 74,58000kr 74,58
20kr 54,30550kr 1 086,11
40kr 51,58175kr 2 063,27
100kr 48,70510kr 4 870,51
260kr 46,39735kr 12 063,31
500kr 45,13944kr 22 569,72
1 000kr 44,03594kr 44 035,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 74,58000
Unit Price with VAT:kr 93,22500