Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3886TF/NOPB

DigiKey Part Number
LM3886TF/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3886TF/NOPB
Description
IC AMP AB MONO 68W TO220-11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
Datasheet
 Datasheet
EDA/CAD Models
LM3886TF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
68W x 1 @ 4Ohm
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Features
Mute, Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-11 Isolated
Package / Case
TO-220-11 Isolated Tab, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 266
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 67,34000kr 67,34
20kr 48,83800kr 976,76
40kr 46,34775kr 1 853,91
100kr 43,71780kr 4 371,78
260kr 41,60881kr 10 818,29
500kr 40,45910kr 20 229,55
1 000kr 39,45048kr 39 450,48
2 500kr 38,38561kr 95 964,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 67,34000
Unit Price with VAT:kr 84,17500