Audio Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4562NA/NOPB

DigiKey Part Number
296-43962-5-ND
Manufacturer
Manufacturer Product Number
LM4562NA/NOPB
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM4562NA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 88,25000kr 88,25
10kr 68,55800kr 685,58
40kr 61,55475kr 2 462,19
120kr 57,64917kr 6 917,90
280kr 55,36125kr 15 501,15
520kr 54,00229kr 28 081,19
1 000kr 52,80172kr 52 801,72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 88,25000
Unit Price with VAT:kr 110,31250