Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27762DSSR

DigiKey Part Number
296-47331-2-ND - Tape & Reel (TR)
296-47331-1-ND - Cut Tape (CT)
296-47331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27762DSSR
Description
IC REG CHARGE PUMP ADJ DL 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27762DSSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2 - Dual
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-1.5V, 5V
Current - Output
Frequency - Switching
1.7MHz ~ 2.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 926
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
10kr 15,27800kr 152,78
25kr 13,92280kr 348,07
100kr 12,43510kr 1 243,51
250kr 11,72468kr 2 931,17
500kr 11,29672kr 5 648,36
1 000kr 10,94433kr 10 944,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,50923kr 31 527,69
6 000kr 10,29631kr 61 777,86
9 000kr 10,18967kr 91 707,03
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750