Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2776DBVR

DigiKey Part Number
296-43957-2-ND - Tape & Reel (TR)
296-43957-1-ND - Cut Tape (CT)
296-43957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2776DBVR
Description
IC REG CHARGE PUMP 200MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2776DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 007
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,06000kr 11,06
10kr 8,00100kr 80,01
25kr 7,22880kr 180,72
100kr 6,37940kr 637,94
250kr 5,97552kr 1 493,88
500kr 5,73168kr 2 865,84
1 000kr 5,53107kr 5 531,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,28317kr 15 849,51
6 000kr 5,16189kr 30 971,34
9 000kr 5,10117kr 45 910,53
15 000kr 5,03386kr 75 507,90
Manufacturers Standard Package
Unit Price without VAT:kr 11,06000
Unit Price with VAT:kr 13,82500