Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PWR

DigiKey Part Number
296-6600-2-ND - Tape & Reel (TR)
296-6600-1-ND - Cut Tape (CT)
296-6600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902PWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 834
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 2,08100kr 20,81
25kr 1,84520kr 46,13
100kr 1,58710kr 158,71
250kr 1,46344kr 365,86
500kr 1,38884kr 694,42
1 000kr 1,32754kr 1 327,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,27703kr 2 554,06
4 000kr 1,23550kr 4 942,00
6 000kr 1,21466kr 7 287,96
10 000kr 1,19160kr 11 916,00
14 000kr 1,17813kr 16 493,82
20 000kr 1,16516kr 23 303,20
50 000kr 1,13725kr 56 862,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500