Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317HVT/NOPB

DigiKey Part Number
LM317HVT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM317HVT/NOPB
Description
IC REG LIN POS ADJ 1.5A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317HVT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
12 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 158
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 24,52000kr 24,52
10kr 18,24300kr 182,43
45kr 15,84489kr 713,02
135kr 14,63274kr 1 975,42
270kr 14,03974kr 3 790,73
540kr 13,55154kr 7 317,83
1 035kr 13,17196kr 13 632,98
2 520kr 12,75336kr 32 138,47
5 040kr 12,49260kr 62 962,70
Manufacturers Standard Package
Unit Price without VAT:kr 24,52000
Unit Price with VAT:kr 30,65000