Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335Z/LFT7

DigiKey Part Number
296-LM335Z/LFT7TR-ND - Tape & Reel (TR)
296-LM335Z/LFT7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM335Z/LFT7
Description
SENSOR ANALOG -40C-100C TO92
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92
Datasheet
 Datasheet
EDA/CAD Models
LM335Z/LFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±6°C (±9°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 547
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
5kr 7,88000kr 39,40
10kr 7,47800kr 74,78
25kr 6,99960kr 174,99
50kr 6,67180kr 333,59
100kr 6,37430kr 637,43
500kr 5,77350kr 2 886,75
1 000kr 5,55046kr 5 550,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,34593kr 10 691,86
4 000kr 5,15850kr 20 634,00
6 000kr 5,05616kr 30 336,96
10 000kr 4,93442kr 49 344,20
14 000kr 4,85832kr 68 016,48
20 000kr 4,78109kr 95 621,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750