LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337IMPX/NOPB

DigiKey Part Number
LM337IMPX/NOPBTR-ND - Tape & Reel (TR)
LM337IMPX/NOPBCT-ND - Cut Tape (CT)
LM337IMPX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM337IMPX/NOPB
Description
IC REG LIN NEG ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM337IMPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 568
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,30000kr 20,30
10kr 14,94600kr 149,46
25kr 13,61720kr 340,43
100kr 12,15470kr 1 215,47
250kr 11,45816kr 2 864,54
500kr 11,03820kr 5 519,10
1 000kr 10,69256kr 10 692,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 10,40816kr 20 816,32
4 000kr 10,17405kr 40 696,20
6 000kr 10,05683kr 60 340,98
10 000kr 9,92694kr 99 269,40
Manufacturers Standard Package
Unit Price without VAT:kr 20,30000
Unit Price with VAT:kr 25,37500