Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317DCYR

DigiKey Part Number
296-12602-2-ND - Tape & Reel (TR)
296-12602-1-ND - Cut Tape (CT)
296-12602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317DCYR
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB ~ 57dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 176
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,38700kr 53,87
25kr 4,84040kr 121,01
100kr 4,23950kr 423,95
250kr 3,95368kr 988,42
500kr 3,78138kr 1 890,69
1 000kr 3,63947kr 3 639,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,48963kr 8 724,08
5 000kr 3,39933kr 16 996,65
7 500kr 3,35409kr 25 155,67
12 500kr 3,30400kr 41 300,00
17 500kr 3,27471kr 57 307,42
25 000kr 3,24655kr 81 163,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500