Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

SN74LVC1G125DBVR | |
|---|---|
DigiKey Part Number | 296-11603-2-ND - Tape & Reel (TR) 296-11603-1-ND - Cut Tape (CT) 296-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DBVR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,41000 | kr 1,41 |
| 10 | kr 0,96500 | kr 9,65 |
| 25 | kr 0,84440 | kr 21,11 |
| 100 | kr 0,71560 | kr 71,56 |
| 250 | kr 0,65372 | kr 163,43 |
| 500 | kr 0,61592 | kr 307,96 |
| 1 000 | kr 0,58517 | kr 585,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,54694 | kr 1 640,82 |
| 6 000 | kr 0,52828 | kr 3 169,68 |
| 9 000 | kr 0,51892 | kr 4 670,28 |
| 15 000 | kr 0,50855 | kr 7 628,25 |
| 21 000 | kr 0,50250 | kr 10 552,50 |
| 30 000 | kr 0,49667 | kr 14 900,10 |
| 75 000 | kr 0,48412 | kr 36 309,00 |
| 150 000 | kr 0,47656 | kr 71 484,00 |
| Unit Price without VAT: | kr 1,41000 |
|---|---|
| Unit Price with VAT: | kr 1,76250 |










