Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DBVR

DigiKey Part Number
296-11605-2-ND - Tape & Reel (TR)
296-11605-1-ND - Cut Tape (CT)
296-11605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 908
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,84400kr 8,44
25kr 0,73960kr 18,49
100kr 0,62320kr 62,32
250kr 0,56848kr 142,12
500kr 0,53512kr 267,56
1 000kr 0,50768kr 507,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,47377kr 1 421,31
6 000kr 0,45720kr 2 743,20
9 000kr 0,44889kr 4 040,01
15 000kr 0,43969kr 6 595,35
21 000kr 0,43432kr 9 120,72
30 000kr 0,42914kr 12 874,20
75 000kr 0,41801kr 31 350,75
150 000kr 0,41130kr 61 695,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750