


LM340MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340MPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM340MPX-5.0/NOPBCT-ND - Cut Tape (CT) LM340MPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM340MPX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,37000 | kr 14,37 |
| 10 | kr 10,46300 | kr 104,63 |
| 25 | kr 9,49200 | kr 237,30 |
| 100 | kr 8,41970 | kr 841,97 |
| 250 | kr 7,90892 | kr 1 977,23 |
| 500 | kr 7,60056 | kr 3 800,28 |
| 1 000 | kr 7,34698 | kr 7 346,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,13817 | kr 14 276,34 |
| 4 000 | kr 6,96635 | kr 27 865,40 |
| 6 000 | kr 6,88030 | kr 41 281,80 |
| 10 000 | kr 6,78494 | kr 67 849,40 |
| 14 000 | kr 6,72922 | kr 94 209,08 |
| Unit Price without VAT: | kr 14,37000 |
|---|---|
| Unit Price with VAT: | kr 17,96250 |









