
LM3526MX-L/NOPB | |
|---|---|
DigiKey Part Number | LM3526MX-L/NOPBTR-ND - Tape & Reel (TR) LM3526MX-L/NOPBCT-ND - Cut Tape (CT) LM3526MX-L/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3526MX-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3526MX-L/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,78000 | kr 15,78 |
| 10 | kr 11,50800 | kr 115,08 |
| 25 | kr 10,45320 | kr 261,33 |
| 100 | kr 9,28910 | kr 928,91 |
| 250 | kr 8,73352 | kr 2 183,38 |
| 500 | kr 8,39882 | kr 4 199,41 |
| 1 000 | kr 8,12322 | kr 8 123,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,83226 | kr 19 580,65 |
| 5 000 | kr 7,65695 | kr 38 284,75 |
| 7 500 | kr 7,56918 | kr 56 768,85 |
| 12 500 | kr 7,47186 | kr 93 398,25 |
| Unit Price without VAT: | kr 15,78000 |
|---|---|
| Unit Price with VAT: | kr 19,72500 |











