Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-5
SOT 23-5

REF4132B30DBVR

DigiKey Part Number
296-REF4132B30DBVRTR-ND - Tape & Reel (TR)
296-REF4132B30DBVRCT-ND - Cut Tape (CT)
296-REF4132B30DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B30DBVR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3.05V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 852
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,13000kr 25,13
10kr 18,68500kr 186,85
25kr 17,07080kr 426,77
100kr 15,29760kr 1 529,76
250kr 14,45292kr 3 613,23
500kr 13,94356kr 6 971,78
1 000kr 13,52422kr 13 524,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,00636kr 39 019,08
6 000kr 12,75293kr 76 517,58
Manufacturers Standard Package
Unit Price without VAT:kr 25,13000
Unit Price with VAT:kr 31,41250