Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393BIDR

DigiKey Part Number
296-LM393BIDRTR-ND - Tape & Reel (TR)
296-LM393BIDRCT-ND - Cut Tape (CT)
296-LM393BIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393BIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1000ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 056
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,38700kr 13,87
25kr 1,22240kr 30,56
100kr 1,04130kr 104,13
250kr 0,95524kr 238,81
500kr 0,90338kr 451,69
1 000kr 0,86077kr 860,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,81566kr 2 039,15
5 000kr 0,78850kr 3 942,50
7 500kr 0,77488kr 5 811,60
12 500kr 0,75980kr 9 497,50
17 500kr 0,75098kr 13 142,15
25 000kr 0,74250kr 18 562,50
62 500kr 0,72425kr 45 265,62
125 000kr 0,71325kr 89 156,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250