Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386MX-1/NOPB

DigiKey Part Number
LM386MX-1/NOPBTR-ND - Tape & Reel (TR)
LM386MX-1/NOPBCT-ND - Cut Tape (CT)
LM386MX-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM386MX-1/NOPB
Description
IC AMP CLASS AB MONO 325MW 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM386MX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm
Voltage - Supply
4V ~ 12V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 648
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,54000kr 8,54
10kr 6,10100kr 61,01
25kr 5,49600kr 137,40
100kr 4,82850kr 482,85
250kr 4,50888kr 1 127,22
500kr 4,31630kr 2 158,15
1 000kr 4,15780kr 4 157,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,99049kr 9 976,23
5 000kr 3,88966kr 19 448,30
7 500kr 3,83919kr 28 793,92
12 500kr 3,78324kr 47 290,50
17 500kr 3,75055kr 65 634,62
25 000kr 3,71911kr 92 977,75
Manufacturers Standard Package
Unit Price without VAT:kr 8,54000
Unit Price with VAT:kr 10,67500