J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072IDR

DigiKey Part Number
296-7194-2-ND - Tape & Reel (TR)
296-7194-1-ND - Cut Tape (CT)
296-7194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072IDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 261
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,94500kr 29,45
25kr 2,62520kr 65,63
100kr 2,27350kr 227,35
250kr 2,10588kr 526,47
500kr 2,00438kr 1 002,19
1 000kr 1,92085kr 1 920,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,83274kr 4 581,85
5 000kr 1,77963kr 8 898,15
7 500kr 1,75301kr 13 147,57
12 500kr 1,72356kr 21 544,50
17 500kr 1,70633kr 29 860,77
25 000kr 1,68976kr 42 244,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500